Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164ABQAR

DigiKey Part Number
296-SN74LV164ABQARTR-ND - Tape & Reel (TR)
296-SN74LV164ABQARCT-ND - Cut Tape (CT)
296-SN74LV164ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV164ABQAR
Description
IC SR PUSH-PULL 8BIT 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.29100€2.91
25€0.26000€6.50
100€0.22590€22.59
250€0.20956€52.39
500€0.19970€99.85
1.000€0.19293€192.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18156€544.68
6.000€0.17665€1,059.90
9.000€0.17419€1,567.71
15.000€0.17147€2,572.05
21.000€0.16988€3,567.48
30.000€0.16835€5,050.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200