MFR Recommended

SN74LV125ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LV125ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV125ARGYRG4 |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.10163 | €609.78 |
| 9.000 | €0.10007 | €900.63 |
| 15.000 | €0.09834 | €1,475.10 |
| 21.000 | €0.09733 | €2,043.93 |
| 30.000 | €0.09635 | €2,890.50 |
| 75.000 | €0.09426 | €7,069.50 |
| Unit Price without VAT: | €0.10163 |
|---|---|
| Unit Price with VAT: | €0.12196 |


