
SN74LV10ADR | |
|---|---|
DigiKey Part Number | 296-3771-2-ND - Tape & Reel (TR) 296-3771-1-ND - Cut Tape (CT) 296-3771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV10ADR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV10ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20500 | €2.05 |
| 25 | €0.18160 | €4.54 |
| 100 | €0.15660 | €15.66 |
| 250 | €0.14468 | €36.17 |
| 500 | €0.13746 | €68.73 |
| 1.000 | €0.13153 | €131.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12526 | €313.15 |
| 5.000 | €0.12149 | €607.45 |
| 7.500 | €0.11960 | €897.00 |
| 12.500 | €0.11750 | €1,468.75 |
| 17.500 | €0.11628 | €2,034.90 |
| 25.000 | €0.11510 | €2,877.50 |
| 62.500 | €0.11257 | €7,035.62 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

