SN74LS74ADE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 976
Unit Price: €0.51000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.290
Unit Price: €0.85199
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS74ADE4

DigiKey Part Number
SN74LS74ADE4-ND
Manufacturer
Manufacturer Product Number
SN74LS74ADE4
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS74ADE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
33 MHz
Max Propagation Delay @ V, Max CL
40ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
8 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 262 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

262In Stock
Ships from Rochester Electronics, LLC