
SN74LS423NSR | |
|---|---|
DigiKey Part Number | 296-28944-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS423NSR |
Description | IC MMV 2-CIR 28-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS423NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.14619 | €4,292.38 |
| 4.000 | €2.10507 | €8,420.28 |
| Unit Price without VAT: | €2.14619 |
|---|---|
| Unit Price with VAT: | €2.57543 |

