Delay Element IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS31NSR

DigiKey Part Number
296-SN74LS31NSRTR-ND - Tape & Reel (TR)
296-SN74LS31NSRCT-ND - Cut Tape (CT)
296-SN74LS31NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS31NSR
Description
IC DELAY ELEMENT 6BIT 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Delay Element IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS31NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Delay Element
Supply Voltage
4.75V ~ 5.25V
Number of Bits
6
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.768
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.02500€10.25
25€0.93080€23.27
100€0.82770€82.77
250€0.77852€194.63
500€0.74888€374.44
1.000€0.72448€724.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.70440€1,408.80
4.000€0.68787€2,751.48
6.000€0.67959€4,077.54
10.000€0.67042€6,704.20
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.68000

Other Suppliers on DigiKey

15.335In Stock
Ships from Rochester Electronics, LLC