
SN74LS31D | |
|---|---|
DigiKey Part Number | 296-33992-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS31D |
Description | IC DELAY ELEMENT 6BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Delay Element IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Delay Element | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 6 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.90100 | €9.01 |
| 40 | €0.78175 | €31.27 |
| 120 | €0.71533 | €85.84 |
| 280 | €0.67636 | €189.38 |
| 520 | €0.65317 | €339.65 |
| 1.000 | €0.63270 | €632.70 |
| 2.520 | €0.60949 | €1,535.91 |
| 5.000 | €0.59578 | €2,978.90 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

