
SN74LS122NSR | |
|---|---|
DigiKey Part Number | 296-13221-2-ND - Tape & Reel (TR) 296-13221-1-ND - Cut Tape (CT) 296-13221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS122NSR |
Description | IC MMV 1-CIR 28-NS 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.72560 | €1,451.20 |
| 4.000 | €0.70866 | €2,834.64 |
| 6.000 | €0.70017 | €4,201.02 |
| 10.000 | €0.69078 | €6,907.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.05300 | €10.53 |
| 25 | €0.95760 | €23.94 |
| 100 | €0.85190 | €85.19 |
| 250 | €0.80156 | €200.39 |
| 500 | €0.77116 | €385.58 |
| 1.000 | €0.74617 | €746.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.73920 | €18.48 |
| 100 | €0.65430 | €65.43 |
| 250 | €0.61404 | €153.51 |
| 500 | €0.58972 | €294.86 |
| 1.000 | €0.56969 | €569.69 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

