
SN74LS122DR | |
|---|---|
DigiKey Part Number | 296-29004-2-ND - Tape & Reel (TR) 296-29004-1-ND - Cut Tape (CT) 296-29004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS122DR |
Description | IC MMV 1-CIR 28-NS 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.85900 | €8.59 |
| 25 | €0.77800 | €19.45 |
| 100 | €0.68980 | €68.98 |
| 250 | €0.64756 | €161.89 |
| 500 | €0.63202 | €316.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.57913 | €1,447.83 |
| 5.000 | €0.56582 | €2,829.10 |
| 7.500 | €0.55916 | €4,193.70 |
| 12.500 | €0.55177 | €6,897.12 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |



