MFR Recommended

SN74LS11DRG4 | |
|---|---|
DigiKey Part Number | SN74LS11DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS11DRG4 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.26054 | €651.35 |
| 5.000 | €0.25363 | €1,268.15 |
| 7.500 | €0.25017 | €1,876.28 |
| 12.500 | €0.24634 | €3,079.25 |
| 17.500 | €0.24410 | €4,271.75 |
| 25.000 | €0.24195 | €6,048.75 |
| Unit Price without VAT: | €0.26054 |
|---|---|
| Unit Price with VAT: | €0.31265 |


