
SN74LS00DBR | |
|---|---|
DigiKey Part Number | 296-3615-2-ND - Tape & Reel (TR) 296-3615-1-ND - Cut Tape (CT) 296-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59700 | €5.97 |
| 25 | €0.53920 | €13.48 |
| 100 | €0.47450 | €47.45 |
| 250 | €0.44380 | €110.95 |
| 500 | €0.42530 | €212.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.39747 | €794.94 |
| 4.000 | €0.38714 | €1,548.56 |
| 6.000 | €0.38197 | €2,291.82 |
| 10.000 | €0.37623 | €3,762.30 |
| 14.000 | €0.37288 | €5,220.32 |
| 20.000 | €0.36966 | €7,393.20 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

