SN74HCT573NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.346
Unit Price: €0.71000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT573NS

DigiKey Part Number
296-SN74HCT573NS-ND
Manufacturer
Manufacturer Product Number
SN74HCT573NS
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
36ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes