
SN74HCT373NSR | |
|---|---|
DigiKey Part Number | 296-8413-2-ND - Tape & Reel (TR) 296-8413-1-ND - Cut Tape (CT) 296-8413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT373NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54800 | €5.48 |
| 25 | €0.49400 | €12.35 |
| 100 | €0.43440 | €43.44 |
| 250 | €0.40592 | €101.48 |
| 500 | €0.38876 | €194.38 |
| 1.000 | €0.38750 | €387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.36302 | €726.04 |
| 4.000 | €0.35345 | €1,413.80 |
| 6.000 | €0.34866 | €2,091.96 |
| 10.000 | €0.34335 | €3,433.50 |
| 14.000 | €0.34025 | €4,763.50 |
| 20.000 | €0.33726 | €6,745.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

