
SN74HCS273DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS273DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS273DGSRCT-ND - Cut Tape (CT) 296-SN74HCS273DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS273DGSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 135 MHz | |
Max Propagation Delay @ V, Max CL | 14.3ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32300 | €3.23 |
| 25 | €0.28840 | €7.21 |
| 100 | €0.25100 | €25.10 |
| 250 | €0.23312 | €58.28 |
| 500 | €0.22234 | €111.17 |
| 1.000 | €0.21346 | €213.46 |
| 2.500 | €0.20409 | €510.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16776 | €838.80 |
| 10.000 | €0.16371 | €1,637.10 |
| 15.000 | €0.16168 | €2,425.20 |
| 25.000 | €0.15944 | €3,986.00 |
| 35.000 | €0.15812 | €5,534.20 |
| 50.000 | €0.15686 | €7,843.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

