
SN74HCS264QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS264QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS264QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS264QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS264QDRQ1 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19679 | €491.97 |
| 5.000 | €0.19132 | €956.60 |
| 7.500 | €0.18858 | €1,414.35 |
| 12.500 | €0.18554 | €2,319.25 |
| 17.500 | €0.18377 | €3,215.97 |
| 25.000 | €0.18206 | €4,551.50 |
| Unit Price without VAT: | €0.19679 |
|---|---|
| Unit Price with VAT: | €0.23615 |

