Parametric Equivalent

SN74HCS16507QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS16507QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS16507QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS16507QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS16507QDRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43700 | €4.37 |
| 25 | €0.39240 | €9.81 |
| 100 | €0.34330 | €34.33 |
| 250 | €0.31996 | €79.99 |
| 500 | €0.30590 | €152.95 |
| 1.000 | €0.30153 | €301.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.28207 | €705.17 |
| 5.000 | €0.27470 | €1,373.50 |
| 7.500 | €0.27101 | €2,032.57 |
| 12.500 | €0.26692 | €3,336.50 |
| 17.500 | €0.26453 | €4,629.27 |
| 25.000 | €0.26223 | €6,555.75 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |


