NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00DR

DigiKey Part Number
296-SN74HCS00DRTR-ND - Tape & Reel (TR)
296-SN74HCS00DRCT-ND - Cut Tape (CT)
296-SN74HCS00DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS00DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29400€2.94
25€0.26280€6.57
100€0.22800€22.80
250€0.21152€52.88
500€0.20158€100.79
1.000€0.19487€194.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18478€461.95
5.000€0.17958€897.90
7.500€0.17697€1,327.27
12.500€0.17408€2,176.00
17.500€0.17239€3,016.82
25.000€0.17077€4,269.25
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400