SN74HC4852DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.19082
Datasheet

MFR Recommended


Texas Instruments
In Stock: 7.386
Unit Price: €0.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 320
Unit Price: €0.53000
Datasheet

Similar


onsemi
In Stock: 1.924
Unit Price: €0.35000
Datasheet
2 Circuit IC Switch 4:1 195Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4852DRG4

DigiKey Part Number
SN74HC4852DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC4852DRG4
Description
IC SWITCH SP4T X 2 195OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4852DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
22pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes