
SN74HC42NS | |
|---|---|
DigiKey Part Number | 2156-SN74HC42NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC42NS |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC42NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 3074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | €0.62044 | €255.62 |
| Unit Price without VAT: | €0.62044 |
|---|---|
| Unit Price with VAT: | €0.74453 |

