
SN74HC4066DBR | |
|---|---|
DigiKey Part Number | 296-SN74HC4066DBRTR-ND - Tape & Reel (TR) 296-SN74HC4066DBRCT-ND - Cut Tape (CT) 296-SN74HC4066DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4066DBR |
Description | IC SWITCH SPST-NOX4 30OHM 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066DBR Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.5pF, 9pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -45dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
On-State Resistance (Max) 30Ohm (Typ) | Supplier Device Package 14-SSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 31ns, 34ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.40900 | €4.09 |
| 25 | €0.36720 | €9.18 |
| 100 | €0.32090 | €32.09 |
| 250 | €0.29892 | €74.73 |
| 500 | €0.28566 | €142.83 |
| 1.000 | €0.28087 | €280.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26576 | €531.52 |
| 4.000 | €0.25836 | €1,033.44 |
| 6.000 | €0.25465 | €1,527.90 |
| 10.000 | €0.25054 | €2,505.40 |
| 14.000 | €0.24814 | €3,473.96 |
| 20.000 | €0.24584 | €4,916.80 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

