SN74HC393ANS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.475
Unit Price: €0.63000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393ANS

DigiKey Part Number
296-SN74HC393ANS-ND
Manufacturer
Manufacturer Product Number
SN74HC393ANS
Description
IC BINARY COUNTER DL 4BIT 14SO
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
83 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes