SN74HC175PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.791
Unit Price: €0.52000
Datasheet

Direct


onsemi
In Stock: 2.107
Unit Price: €0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 119
Unit Price: €0.45000
Datasheet

Similar


onsemi
In Stock: 1.770
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.778
Unit Price: €0.66000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC175PWT

DigiKey Part Number
SN74HC175PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC175PWT
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC175PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.710 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.710In Stock
Ships from Rochester Electronics, LLC