Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139ANSR

DigiKey Part Number
296-SN74HC139ANSRTR-ND - Tape & Reel (TR)
296-SN74HC139ANSRCT-ND - Cut Tape (CT)
296-SN74HC139ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC139ANSR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC139NSRTexas Instruments2.755296-26466-1-ND€0.58000Direct
In-Stock: 1.952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.44200€4.42
25€0.39680€9.92
100€0.34740€34.74
250€0.32384€80.96
500€0.30966€154.83
1.000€0.29798€297.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.28837€576.74
4.000€0.28045€1,121.80
6.000€0.27649€1,658.94
10.000€0.27209€2,720.90
14.000€0.26953€3,773.42
20.000€0.26706€5,341.20
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.74400