SN74F241DWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 21.940
Unit Price: €2.88300
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.56811
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.913
Unit Price: €0.92000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.000
Unit Price: €0.67127
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.426
Unit Price: €4.97000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.559
Unit Price: €1.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 110.772
Unit Price: €0.94000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74F241DWR

DigiKey Part Number
296-3569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F241DWR
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F241DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types