Bus Switch 1 x 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD1G125DBVT

DigiKey Part Number
296-SN74CBTD1G125DBVTTR-ND - Tape & Reel (TR)
296-SN74CBTD1G125DBVTCT-ND - Cut Tape (CT)
296-SN74CBTD1G125DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD1G125DBVT
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD1G125DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.66600€6.66
25€0.60200€15.05
100€0.53120€53.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.46673€350.05
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400