SN74CBT3253DBQRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.780
Unit Price: €0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.735
Unit Price: €0.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 650
Unit Price: €0.67000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253DBQRG4

DigiKey Part Number
SN74CBT3253DBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3253DBQRG4
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253DBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes