
SN74CBT3244CRGYR | |
|---|---|
DigiKey Part Number | 296-19198-2-ND - Tape & Reel (TR) 296-19198-1-ND - Cut Tape (CT) 296-19198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CRGYR |
Description | IC BUS SWITCH 4 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CRGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-VQFN (3.5x4.5) |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33114 | €993.42 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

