MFR Recommended

SN74CBT16244DLR | |
|---|---|
DigiKey Part Number | 296-6401-2-ND - Tape & Reel (TR) 296-6401-1-ND - Cut Tape (CT) 296-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16244DLR |
Description | IC BUS SWITCH 4 X 1:1 48-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16244DLR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 48-SSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16244CDGGR | Texas Instruments | 14.706 | 296-19175-2-ND | €1.24936 | MFR Recommended |


