Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74BCT241N | |
|---|---|
DigiKey Part Number | SN74BCT241N-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT241N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT241N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS244ANE4 | Texas Instruments | 0 | 296-SN74AS244ANE4-ND | €3.19588 | Parametric Equivalent |
| SN74F244NE4 | Texas Instruments | 0 | 296-SN74F244NE4-ND | €0.67144 | Parametric Equivalent |
| SN74AS241AN | Rochester Electronics, LLC | 24.674 | 2156-SN74AS241AN-ND | €5.18000 | Parametric Equivalent |
| SN74AS244AN | Rochester Electronics, LLC | 15.087 | 2156-SN74AS244AN-ND | €5.35000 | Parametric Equivalent |
| SN74BCT244N | Rochester Electronics, LLC | 2.126 | 2156-SN74BCT244N-ND | €5.92000 | Parametric Equivalent |


