
SN74AUP3G14DQER | |
|---|---|
DigiKey Part Number | 296-25624-2-ND - Tape & Reel (TR) 296-25624-1-ND - Cut Tape (CT) 296-25624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G14DQER |
Description | IC INVERT SCHMITT 3CH 3IN 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G14DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15633 | €781.65 |
| 10.000 | €0.15252 | €1,525.20 |
| 15.000 | €0.15061 | €2,259.15 |
| 25.000 | €0.14849 | €3,712.25 |
| 35.000 | €0.14725 | €5,153.75 |
| 50.000 | €0.14606 | €7,303.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

