Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G79RSER

DigiKey Part Number
296-27496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP2G79RSER
Description
IC FF D-TYPE DOUBLE 1BIT 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G79RSER Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.3ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
8-UQFN (1.5x1.5)
Number of Bits per Element
1
Package / Case
8-UFQFN
Clock Frequency
266 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 95.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.34423€1,721.15
Manufacturers Standard Package
Unit Price without VAT:€0.34423
Unit Price with VAT:€0.41308

Other Suppliers on DigiKey

95.000In Stock
Ships from Rochester Electronics, LLC