MFR Recommended
Similar

SN74AUP1G07DBVRG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G07DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DBVRG4 |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15013 | €450.39 |
| 6.000 | €0.14595 | €875.70 |
| 9.000 | €0.14385 | €1,294.65 |
| 15.000 | €0.14153 | €2,122.95 |
| 21.000 | €0.14017 | €2,943.57 |
| 30.000 | €0.13887 | €4,166.10 |
| Unit Price without VAT: | €0.15013 |
|---|---|
| Unit Price with VAT: | €0.18016 |



