
SN74AUP1G04DCKTE4 | |
|---|---|
DigiKey Part Number | 2156-SN74AUP1G04DCKTE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKTE4 |
Description | IC GATE SGL INVERTER LP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | €0.55243 | €254.12 |
| Unit Price without VAT: | €0.55243 |
|---|---|
| Unit Price with VAT: | €0.66292 |

