
SN74AUP1G02YFPR | |
|---|---|
DigiKey Part Number | 296-25392-2-ND - Tape & Reel (TR) 296-25392-1-ND - Cut Tape (CT) 296-25392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02YFPR |
Description | IC GATE NOR 1CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.29800 | €7.45 |
| 100 | €0.25960 | €25.96 |
| 250 | €0.24120 | €60.30 |
| 500 | €0.23010 | €115.05 |
| 1.000 | €0.22096 | €220.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20968 | €629.04 |
| 6.000 | €0.20415 | €1,224.90 |
| 9.000 | €0.20139 | €1,812.51 |
| 15.000 | €0.19832 | €2,974.80 |
| 21.000 | €0.19653 | €4,127.13 |
| 30.000 | €0.19481 | €5,844.30 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

