
SN74AUP1G00DBVT | |
|---|---|
DigiKey Part Number | 296-41489-2-ND - Tape & Reel (TR) 296-41489-1-ND - Cut Tape (CT) 296-41489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59900 | €5.99 |
| 25 | €0.54040 | €13.51 |
| 100 | €0.47590 | €47.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.44512 | €111.28 |
| 500 | €0.42654 | €213.27 |
| 750 | €0.41723 | €312.92 |
| 1.250 | €0.40692 | €508.65 |
| 1.750 | €0.40090 | €701.57 |
| 2.500 | €0.39510 | €987.75 |
| 6.250 | €0.38263 | €2,391.44 |
| 12.500 | €0.37511 | €4,688.88 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

