
SN74AUC2G79YZPR | |
|---|---|
DigiKey Part Number | 296-16641-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G79YZPR |
Description | IC FF D-TYPE DOUBLE 1BIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G79YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33035 | €991.05 |
| 6.000 | €0.32235 | €1,934.10 |
| 9.000 | €0.31834 | €2,865.06 |
| 15.000 | €0.31389 | €4,708.35 |
| 21.000 | €0.31130 | €6,537.30 |
| Unit Price without VAT: | €0.33035 |
|---|---|
| Unit Price with VAT: | €0.39642 |

