SN74AUC2G53DCURE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.558.755
Unit Price: €1.25000
Datasheet
1 Circuit IC Switch 2:1 15Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G53DCURE4

DigiKey Part Number
SN74AUC2G53DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G53DCURE4
Description
IC SWITCH SPDT X 1 15OHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G53DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm (Max)
Voltage - Supply, Single (V+)
0.8V ~ 2.7V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2.2ns, 2.3ns
-3db Bandwidth
500MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF, 4.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes