
SN74AUC2G02YEPR | |
|---|---|
DigiKey Part Number | 2156-SN74AUC2G02YEPR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G02YEPR |
Description | IC GATE NOR 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G02YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 647 | €0.39587 | €256.13 |
| Unit Price without VAT: | €0.39587 |
|---|---|
| Unit Price with VAT: | €0.47504 |

