MFR Recommended

SN74AUC2G02DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G02DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G02DCURG4 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G02DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22163 | €664.89 |
| 6.000 | €0.21585 | €1,295.10 |
| 9.000 | €0.21296 | €1,916.64 |
| 15.000 | €0.20975 | €3,146.25 |
| 21.000 | €0.20787 | €4,365.27 |
| 30.000 | €0.20607 | €6,182.10 |
| Unit Price without VAT: | €0.22163 |
|---|---|
| Unit Price with VAT: | €0.26596 |

