
SN74AUC2G02DCUR | |
|---|---|
DigiKey Part Number | 296-18570-2-ND - Tape & Reel (TR) 296-18570-1-ND - Cut Tape (CT) 296-18570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G02DCUR |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G02DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44900 | €4.49 |
| 25 | €0.40280 | €10.07 |
| 100 | €0.35300 | €35.30 |
| 250 | €0.32908 | €82.27 |
| 500 | €0.31470 | €157.35 |
| 1.000 | €0.31078 | €310.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28824 | €864.72 |
| 6.000 | €0.28108 | €1,686.48 |
| 9.000 | €0.27749 | €2,497.41 |
| 15.000 | €0.27352 | €4,102.80 |
| 21.000 | €0.27120 | €5,695.20 |
| 30.000 | €0.26897 | €8,069.10 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

