
SN74AUC1G17DCKR | |
|---|---|
DigiKey Part Number | 296-13173-2-ND - Tape & Reel (TR) 296-13173-1-ND - Cut Tape (CT) 296-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17DCKR |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.16280 | €4.07 |
| 100 | €0.14010 | €14.01 |
| 250 | €0.12920 | €32.30 |
| 500 | €0.12270 | €61.35 |
| 1.000 | €0.11730 | €117.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11066 | €331.98 |
| 6.000 | €0.10740 | €644.40 |
| 9.000 | €0.10577 | €951.93 |
| 15.000 | €0.10397 | €1,559.55 |
| 21.000 | €0.10291 | €2,161.11 |
| 30.000 | €0.10190 | €3,057.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |


