
SN74AUC1G04YEAR | |
|---|---|
DigiKey Part Number | 2156-SN74AUC1G04YEAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04YEAR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04YEAR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 1 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | €0.30596 | €252.11 |
| Unit Price without VAT: | €0.30596 |
|---|---|
| Unit Price with VAT: | €0.36715 |

