MFR Recommended
Similar

SN74AUC1G04DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G04DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DCKRG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13103 | €393.09 |
| 6.000 | €0.12729 | €763.74 |
| 9.000 | €0.12542 | €1,128.78 |
| 15.000 | €0.12334 | €1,850.10 |
| 21.000 | €0.12213 | €2,564.73 |
| 30.000 | €0.12097 | €3,629.10 |
| Unit Price without VAT: | €0.13103 |
|---|---|
| Unit Price with VAT: | €0.15724 |



