MFR Recommended
Similar

SN74AUC1G04DCKRE4 | |
|---|---|
DigiKey Part Number | SN74AUC1G04DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DCKRE4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DCKRE4 Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G04DCKR | Texas Instruments | 20.558 | 296-13169-1-ND | €0.37000 | MFR Recommended |
| NC7SV04P5X | onsemi | 8.900 | NC7SV04P5XCT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13103 | €393.09 |
| 6.000 | €0.12729 | €763.74 |
| 9.000 | €0.12542 | €1,128.78 |
| 15.000 | €0.12334 | €1,850.10 |
| 21.000 | €0.12213 | €2,564.73 |
| 30.000 | €0.12097 | €3,629.10 |
| Unit Price without VAT: | €0.13103 |
|---|---|
| Unit Price with VAT: | €0.15724 |



