
SN74AS74ADR | |
|---|---|
DigiKey Part Number | 296-SN74AS74ADRTR-ND - Tape & Reel (TR) 296-SN74AS74ADRCT-ND - Cut Tape (CT) 296-SN74AS74ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.97100 | €9.71 |
| 25 | €0.88160 | €22.04 |
| 100 | €0.78320 | €78.32 |
| 250 | €0.73628 | €184.07 |
| 500 | €0.72286 | €361.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.66008 | €1,650.20 |
| 5.000 | €0.64527 | €3,226.35 |
| 7.500 | €0.63784 | €4,783.80 |
| 12.500 | €0.62962 | €7,870.25 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

