OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS32DBR

DigiKey Part Number
SN74AS32DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS32DBR
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS32DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.8ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.683 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.683In Stock
Ships from Rochester Electronics, LLC