
SN74AS30DR | |
|---|---|
DigiKey Part Number | 296-6353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS30DR |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS30DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.89118 | €4,727.95 |
| Unit Price without VAT: | €1.89118 |
|---|---|
| Unit Price with VAT: | €2.26942 |

