
SN74ALVCH244DGVR | |
|---|---|
DigiKey Part Number | 296-6274-2-ND - Tape & Reel (TR) 296-6274-1-ND - Cut Tape (CT) 296-6274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH244DGVR |
Description | IC BUFF NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44900 | €4.49 |
| 25 | €0.40360 | €10.09 |
| 100 | €0.35320 | €35.32 |
| 250 | €0.32928 | €82.32 |
| 500 | €0.31484 | €157.42 |
| 1.000 | €0.30297 | €302.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29320 | €586.40 |
| 4.000 | €0.28516 | €1,140.64 |
| 6.000 | €0.28113 | €1,686.78 |
| 10.000 | €0.27667 | €2,766.70 |
| 14.000 | €0.27406 | €3,836.84 |
| 20.000 | €0.27155 | €5,431.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

