
SN74ALVCH16835DLR | |
|---|---|
DigiKey Part Number | 2156-SN74ALVCH16835DLR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16835DLR |
Description | IC UNIV BUS DRVR 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16835DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | €1.62654 | €258.62 |
| Unit Price without VAT: | €1.62654 |
|---|---|
| Unit Price with VAT: | €1.95185 |

