SN74ALVCH162268KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 67.753
Unit Price: €1.54910
Datasheet
Registered Bus Exchanger 12 ~ 24-Bit 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162268KR

DigiKey Part Number
296-15396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH162268KR
Description
IC UNIV BUS RGTRD BUS EXCH 56BGA
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162268KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Registered Bus Exchanger
Number of Circuits
12 ~ 24-Bit
Current - Output High, Low
24mA, 24mA; 12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC